
* Images are for reference only
HX PM2.0-2x5P WC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x5P WC
- JLCPCB Part #
- C41427511
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2.6mm 2mm 2mm 2x5P 4.3mm 500V Brass Gold Right Angle Side Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1365
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 1365
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
10+
$0.3335
58+
$0.2932
116+
$0.2449
522+
$0.2240
986+
$0.2111
Related Products
Welcome back, may I help you?